Technical Document
Specifications
Brand
SES SterlingNominal Diameter
50mm
Material
PVC
Conduit Type
Flexible
Series
Electroflex
Outer Diameter
57mm
Colour
Black
Interior Diameter
50mm
Length
30m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-0
Country of Origin
Italy
Product details
Sealed flexible sheaths
These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.
AED 3,485.52
AED 116.184 Each (ex VAT)
AED 3,659.80
AED 121.993 Each (inc. VAT)
30
AED 3,485.52
AED 116.184 Each (ex VAT)
AED 3,659.80
AED 121.993 Each (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SES SterlingNominal Diameter
50mm
Material
PVC
Conduit Type
Flexible
Series
Electroflex
Outer Diameter
57mm
Colour
Black
Interior Diameter
50mm
Length
30m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Standards Met
UL 94 V-0
Country of Origin
Italy
Product details
Sealed flexible sheaths
These sheaths have a smooth internal surface to facilitate cable feeding, for time-saving installation.
These sheaths are highly flexible and can be bent their entire diameter without being pinched or going out-of-round. An impacat-resistant spiral offers crush resistance to 45 kg over a 50 mm length.