Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
3mm
Colour
Yellow
Material
PVC
Sleeve Length
50m
Braided
No
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Series
Plio-Super
Country of Origin
France
Product details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
AED 133.13
AED 133.13 1 Reel of 50 Metres (ex VAT)
AED 139.79
AED 139.79 1 Reel of 50 Metres (inc. VAT)
1
AED 133.13
AED 133.13 1 Reel of 50 Metres (ex VAT)
AED 139.79
AED 139.79 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 133.13 |
15 - 49 | AED 129.06 |
50+ | AED 127.15 |
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
3mm
Colour
Yellow
Material
PVC
Sleeve Length
50m
Braided
No
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Series
Plio-Super
Country of Origin
France
Product details
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930