Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVC

RS Stock No.: 161-3972Brand: SES SterlingManufacturers Part No.: 08450240013
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

60 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

GF-A6/4

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVC

P.O.A.

Each (In a Pack of 2) (ex VAT)

SES Sterling GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W60 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

60 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

GF-A6/4

Country of Origin

France

You may be interested in