Technical Document
Specifications
Brand
SES SterlingWidth
50 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
Halogen Free PC/ABS
Length
2m
Slot Type
Open
Fire Behaviour
Halogen Free, Self-extinguishing
Series
GF-DIN-SH-A7/5
Standards Met
EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0
Country of Origin
France
Product details
SES Sterling Slotted Grey Cable Trunking Halogen Free
The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths
SES Sterling Trunking
AED 1,687.14
AED 140.595 Each (In a Pack of 12) (ex VAT)
AED 1,771.50
AED 147.625 Each (In a Pack of 12) (inc. VAT)
12
AED 1,687.14
AED 140.595 Each (In a Pack of 12) (ex VAT)
AED 1,771.50
AED 147.625 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
12 - 108 | AED 140.595 | AED 1,687.14 |
120+ | AED 120.356 | AED 1,444.27 |
Technical Document
Specifications
Brand
SES SterlingWidth
50 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
Halogen Free PC/ABS
Length
2m
Slot Type
Open
Fire Behaviour
Halogen Free, Self-extinguishing
Series
GF-DIN-SH-A7/5
Standards Met
EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0
Country of Origin
France
Product details
SES Sterling Slotted Grey Cable Trunking Halogen Free
The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.
Features and Benefits
Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths