Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland, M6 Thread, 2.5mm min., 3mm max., IP68, IP69K

RS Stock No.: 364-6924Brand: SES SterlingManufacturers Part No.: A1000.06.030
brand-logo
View all in Cable Glands

Technical Document

Specifications

Thread Size

M6

Maximum Cable Diameter

3mm

Minimum Cable Diameter

2.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

A1

IP Rating

IP68, IP69K

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

cULus

Country of Origin

Switzerland

Product details

Sealed Cable Glands - IP 68

From SES, the A1 series of IP68 metal cable glands designed for use with unarmoured electrical cable. Rugged in construction the tough cable glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from nickel plated brass with a double entry seal the A1 series have full-range tightening, providing excellent environmental protection for the harshest of applications.

Features and benefits

• IP68, 10 Bar
• Nickel-plated brass
• Choice of PG or Metric thread
• For use with Non-armoured cable
• Excellent vibration resistance
• Double seal protection
• Inner seal TPE
• NBR O-ring
• Wide temperature range
-40° C to + 100°C for metric threads
-20°C to + 100°C for PG threads

Applications

Cable glands are used in all manner of industrial applications to terminate and seal cable into electrical equipment, panels, and enclosures. They are vital components, ensuring cables are fitted and secured correctly. Some of the most common areas are:

• Laboratory probes
• Measuring equipment
• Robotics
• Food and beverage
• Alarm systems

Environment

The SES A1 series of metal cable glands have an ingress rating of IP68. This means the cable glands are protected against dust and particles and are water-proof even in shallow submersion. This makes the A1 series of cable glands ideal for outdoor harsh environments.

• Part number 364-6902 is an M6 gland with 2 to 2.5 mm cable acceptance
• Part number 364-6924 is an M6 gland with a 2.5 to 3 mm cable acceptance
• Part number 364-6952 is an M8 gland with a 3.5 to 5 mm cable acceptance
• Part number 364-6974 is an M10 gland with a 4 to 6 mm cable acceptance
• Part number 161-2878 is a PG9 gland with a 6 to 8.8 mm cable acceptance
• Part number 195-1511 is a PG11 gland with a 5 to 12 mm cable acceptance
• Part number 161-2884 is a PG13 gland with a 9 to 11 mm cable acceptance
• Part number 204-7168 is a PG16 gland with an 8 to 15 mm cable acceptance
• Part number 204-7174 is a PG21 gland with a 13 to 16.5 mm cable acceptance
• Part number 205-1381 is a PG29 gland with an 18 to 25.5 mm cable acceptance


Approvals

  EN50262 (metric thread)

Stock information temporarily unavailable.

AED 25.15

AED 25.15 Each (ex VAT)

AED 26.41

AED 26.41 Each (inc. VAT)

SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland, M6 Thread, 2.5mm min., 3mm max., IP68, IP69K

AED 25.15

AED 25.15 Each (ex VAT)

AED 26.41

AED 26.41 Each (inc. VAT)

SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland, M6 Thread, 2.5mm min., 3mm max., IP68, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.15
5 - 9AED 23.90
10+AED 23.35

Technical Document

Specifications

Thread Size

M6

Maximum Cable Diameter

3mm

Minimum Cable Diameter

2.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

A1

IP Rating

IP68, IP69K

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

cULus

Country of Origin

Switzerland

Product details

Sealed Cable Glands - IP 68

From SES, the A1 series of IP68 metal cable glands designed for use with unarmoured electrical cable. Rugged in construction the tough cable glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from nickel plated brass with a double entry seal the A1 series have full-range tightening, providing excellent environmental protection for the harshest of applications.

Features and benefits

• IP68, 10 Bar
• Nickel-plated brass
• Choice of PG or Metric thread
• For use with Non-armoured cable
• Excellent vibration resistance
• Double seal protection
• Inner seal TPE
• NBR O-ring
• Wide temperature range
-40° C to + 100°C for metric threads
-20°C to + 100°C for PG threads

Applications

Cable glands are used in all manner of industrial applications to terminate and seal cable into electrical equipment, panels, and enclosures. They are vital components, ensuring cables are fitted and secured correctly. Some of the most common areas are:

• Laboratory probes
• Measuring equipment
• Robotics
• Food and beverage
• Alarm systems

Environment

The SES A1 series of metal cable glands have an ingress rating of IP68. This means the cable glands are protected against dust and particles and are water-proof even in shallow submersion. This makes the A1 series of cable glands ideal for outdoor harsh environments.

• Part number 364-6902 is an M6 gland with 2 to 2.5 mm cable acceptance
• Part number 364-6924 is an M6 gland with a 2.5 to 3 mm cable acceptance
• Part number 364-6952 is an M8 gland with a 3.5 to 5 mm cable acceptance
• Part number 364-6974 is an M10 gland with a 4 to 6 mm cable acceptance
• Part number 161-2878 is a PG9 gland with a 6 to 8.8 mm cable acceptance
• Part number 195-1511 is a PG11 gland with a 5 to 12 mm cable acceptance
• Part number 161-2884 is a PG13 gland with a 9 to 11 mm cable acceptance
• Part number 204-7168 is a PG16 gland with an 8 to 15 mm cable acceptance
• Part number 204-7174 is a PG21 gland with a 13 to 16.5 mm cable acceptance
• Part number 205-1381 is a PG29 gland with an 18 to 25.5 mm cable acceptance


Approvals

  EN50262 (metric thread)