Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SES Sterling Black Neoprene 32mm Cable Grommet DG M32 (0258 0014 010)

RS Stock No.: 283-6913Brand: SES SterlingManufacturers Part No.: DG M32 (0258 0014 010)Distrelec Article No.: 15512310
View all in Cable Grommets

Technical Document

Specifications

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Maximum Cable Diameter

25mm

Panel Hole Diameter

32mm

Material

Neoprene

Colour

Black

Distrelec Product Id

15512310

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 18.53

AED 18.53 Each (ex VAT)

AED 19.46

AED 19.46 Each (inc. VAT)

SES Sterling Black Neoprene 32mm Cable Grommet DG M32 (0258 0014 010)

AED 18.53

AED 18.53 Each (ex VAT)

AED 19.46

AED 19.46 Each (inc. VAT)

SES Sterling Black Neoprene 32mm Cable Grommet DG M32 (0258 0014 010)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Maximum Cable Diameter

25mm

Panel Hole Diameter

32mm

Material

Neoprene

Colour

Black

Distrelec Product Id

15512310

Country of Origin

France

You may be interested in