Technical Document
Specifications
Brand
SferacoConnection
1/2 in BSP
Maximum Working Pressure
16 bar
Body Material
Brass
Connection Size
1/2in
Thread Standard or Connection Type
BSP Female
Country of Origin
Italy
Product details
Valves with Brass Opercula
- Valves with PN 10 and PN 16 brass opercula for running fluids
- Series 101: female-female valves PS 10 bars
- Series 102: female-female valves PS 16 bars
Gate, Stop & Check Valves
High quality brass valves
AED 53.90
AED 53.90 Each (ex VAT)
AED 56.60
AED 56.60 Each (inc. VAT)
1
AED 53.90
AED 53.90 Each (ex VAT)
AED 56.60
AED 56.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 53.90 |
5 - 9 | AED 53.30 |
10+ | AED 52.45 |
Technical Document
Specifications
Brand
SferacoConnection
1/2 in BSP
Maximum Working Pressure
16 bar
Body Material
Brass
Connection Size
1/2in
Thread Standard or Connection Type
BSP Female
Country of Origin
Italy
Product details
Valves with Brass Opercula
- Valves with PN 10 and PN 16 brass opercula for running fluids
- Series 101: female-female valves PS 10 bars
- Series 102: female-female valves PS 16 bars
Gate, Stop & Check Valves
High quality brass valves