Technical Document
Specifications
Brand
SferacoStrainer or Filter
Filter
Suitable Media
Liquid
Filtration Level
400µm
Connection
1/2 in BSP
Body Material
Bronze
Connection Size
1/2in
Maximum Working Pressure
16 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 16 bar
Country of Origin
Italy
Product details
Y filters
Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge
AED 101.38
AED 101.38 Each (ex VAT)
AED 106.45
AED 106.45 Each (inc. VAT)
1
AED 101.38
AED 101.38 Each (ex VAT)
AED 106.45
AED 106.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 101.38 |
| 5 - 9 | AED 99.91 |
| 10+ | AED 98.49 |
Technical Document
Specifications
Brand
SferacoStrainer or Filter
Filter
Suitable Media
Liquid
Filtration Level
400µm
Connection
1/2 in BSP
Body Material
Bronze
Connection Size
1/2in
Maximum Working Pressure
16 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 16 bar
Country of Origin
Italy
Product details
Y filters
Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge
