Sferaco Brass Double Check Valve, BSP 3/4in, 10 bar

RS Stock No.: 138-5656Brand: SferacoManufacturers Part No.: 340055
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

Sferaco

Type

Double

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Italy

Product details

Sferaco Non Pollution Check Valve

This Sferaco check valve is anti-pollution to prevent reverse water flow. Constructed from brass that ensures strength and reliability. Featuring a male and female connection of " (10 mm).

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections
Maximum operating pressure: 20 bars

You may be interested in
Stock information temporarily unavailable.

AED 51.24

AED 51.24 Each (ex VAT)

AED 53.80

AED 53.80 Each (inc. VAT)

Sferaco Brass Double Check Valve, BSP 3/4in, 10 bar

AED 51.24

AED 51.24 Each (ex VAT)

AED 53.80

AED 53.80 Each (inc. VAT)

Sferaco Brass Double Check Valve, BSP 3/4in, 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sferaco

Type

Double

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Italy

Product details

Sferaco Non Pollution Check Valve

This Sferaco check valve is anti-pollution to prevent reverse water flow. Constructed from brass that ensures strength and reliability. Featuring a male and female connection of " (10 mm).

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections
Maximum operating pressure: 20 bars

You may be interested in