Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

RS Stock No.: 457-8838Brand: SferacoManufacturers Part No.: 509005
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Sferaco

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

20mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40bar

Handle Colour

Red

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

Italy

Product details

Brass Sphere Valves

Brass sphere valves for water systems and water distribution.
Available with a flat red steel handle.

Stock information temporarily unavailable.

AED 69.25

AED 69.25 Each (ex VAT)

AED 72.71

AED 72.71 Each (inc. VAT)

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure

AED 69.25

AED 69.25 Each (ex VAT)

AED 72.71

AED 72.71 Each (inc. VAT)

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 3/4in, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 69.25
5 - 9AED 55.60
10+AED 54.23

Technical Document

Specifications

Brand

Sferaco

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

20mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

580psi

Maximum Working Pressure (psi)

580psi

Operating Pressure

40bar

Handle Colour

Red

Maximum Working Pressure bar

40bar

Maximum Working Pressure (bar)

40bar

Country of Origin

Italy

Product details

Brass Sphere Valves

Brass sphere valves for water systems and water distribution.
Available with a flat red steel handle.