Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 38.1mm, 40bar Operating Pressure

RS Stock No.: 457-8866Brand: SferacoManufacturers Part No.: 509008
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

Sferaco

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

38.1mm

Body Material

Brass

Pipe Diameter

40mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

232psi

Operating Pressure

40bar

Handle Colour

Red

Maximum Working Pressure bar

25bar

Country of Origin

Italy

Product details

Brass Sphere Valves

Brass sphere valves for water systems and water distribution.
Available with a flat red steel handle.

Stock information temporarily unavailable.

AED 275.89

AED 275.89 Each (ex VAT)

AED 289.68

AED 289.68 Each (inc. VAT)

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 38.1mm, 40bar Operating Pressure

AED 275.89

AED 275.89 Each (ex VAT)

AED 289.68

AED 289.68 Each (inc. VAT)

Sferaco Brass Full Bore, 2 Way, Ball Valve, Threaded, BSPP 38.1mm, 40bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 275.89
5 - 9AED 218.62
10+AED 215.53

Technical Document

Specifications

Brand

Sferaco

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

38.1mm

Body Material

Brass

Pipe Diameter

40mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Steel

Maximum Working Pressure psi

232psi

Operating Pressure

40bar

Handle Colour

Red

Maximum Working Pressure bar

25bar

Country of Origin

Italy

Product details

Brass Sphere Valves

Brass sphere valves for water systems and water distribution.
Available with a flat red steel handle.