Sgos Polypropylene Tool Case, with 2 Wheels

RS Stock No.: 727-2328Brand: SgosManufacturers Part No.: 4ELECTR
View all in Tool Boxes

Technical Document

Specifications

Brand

Sgos

Material

Polypropylene

Length

465mm

Width

352mm

Wheels

2 Wheels

Lock Type

Combination, Key

Weight

6.4kg

Country of Origin

France

Product details

Equipped case for Electrician with trolley

A comprehensive tool kit for the professional, containing 92 tools
Ideal for electrician

You may be interested in

AED 5,516.70

AED 5,516.70 Each (ex VAT)

AED 5,792.54

AED 5,792.54 Each (inc. VAT)

Sgos Polypropylene Tool Case, with 2 Wheels

AED 5,516.70

AED 5,516.70 Each (ex VAT)

AED 5,792.54

AED 5,792.54 Each (inc. VAT)

Sgos Polypropylene Tool Case, with 2 Wheels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Sgos

Material

Polypropylene

Length

465mm

Width

352mm

Wheels

2 Wheels

Lock Type

Combination, Key

Weight

6.4kg

Country of Origin

France

Product details

Equipped case for Electrician with trolley

A comprehensive tool kit for the professional, containing 92 tools
Ideal for electrician

You may be interested in