Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Shaanxi Machinery & Equipment HSS, 17mm Diameter, 150 mm Overall

RS Stock No.: 408-8026Brand: Shaanxi Machinery & EquipmentManufacturers Part No.: 20-725-170
brand-logo
View all in Drill Bits

Technical Document

Specifications

Material

HSS

Diameter

17mm

Point Angle

118°

Cutting Length

75mm

Overall Length

150 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Shaanxi Machinery & Equipment HSS, 17mm Diameter, 150 mm Overall

P.O.A.

Shaanxi Machinery & Equipment HSS, 17mm Diameter, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

HSS

Diameter

17mm

Point Angle

118°

Cutting Length

75mm

Overall Length

150 mm

You may be interested in