Technical Document
Specifications
Brand
SharpOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
3µs
Typical Fall Time
4µs
Mounting Type
Snap-In
Number of Pins
5
Dimensions
27.1 x 9.8 x 16.3mm
Height
16.3mm
Length
27.1mm
Maximum Operating Temperature
-30°C
Minimum Operating Temperature
+95°C
Slot Width
4.3mm
Width
9.8mm
Operating Temperature Range
-30 → +95°C
Series
GP1S173L
Output Signal Type
Analogue
Country of Origin
China
AED 630.00
AED 3.15 Each (In a Tray of 200) (ex VAT)
AED 661.50
AED 3.308 Each (In a Tray of 200) (inc. VAT)
200
AED 630.00
AED 3.15 Each (In a Tray of 200) (ex VAT)
AED 661.50
AED 3.308 Each (In a Tray of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tray | 
|---|---|---|
| 200 - 200 | AED 3.15 | AED 630.00 | 
| 400 - 800 | AED 2.992 | AED 598.50 | 
| 1000+ | AED 2.415 | AED 483.00 | 
Technical Document
Specifications
Brand
SharpOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
3µs
Typical Fall Time
4µs
Mounting Type
Snap-In
Number of Pins
5
Dimensions
27.1 x 9.8 x 16.3mm
Height
16.3mm
Length
27.1mm
Maximum Operating Temperature
-30°C
Minimum Operating Temperature
+95°C
Slot Width
4.3mm
Width
9.8mm
Operating Temperature Range
-30 → +95°C
Series
GP1S173L
Output Signal Type
Analogue
Country of Origin
China


