Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GP2A200LCS0F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output

RS Stock No.: 146-0727Brand: SharpManufacturers Part No.: GP2A200LCS0F
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Sharp

Peak Sensor Distance

22 (Detection) mm, 90 (Non-Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

39.8 x 9 x 8.65mm

Height

8.65mm

Length

39.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Width

9mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,533.00

AED 15.33 Each (In a Bag of 100) (ex VAT)

AED 1,609.65

AED 16.096 Each (In a Bag of 100) (inc. VAT)

GP2A200LCS0F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output

AED 1,533.00

AED 15.33 Each (In a Bag of 100) (ex VAT)

AED 1,609.65

AED 16.096 Each (In a Bag of 100) (inc. VAT)

GP2A200LCS0F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sharp

Peak Sensor Distance

22 (Detection) mm, 90 (Non-Detection) mm

Output Device

Photointerrupter

Mounting Type

Surface Mount

Dimensions

39.8 x 9 x 8.65mm

Height

8.65mm

Length

39.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Width

9mm

Output Signal Type

Analogue

Operating Temperature Range

-10 → +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more