Technical Document
Specifications
Brand
SharpPeak Sensor Distance
15 (Detection) mm, 70 (Non-Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +70°C
AED 2,661.75
AED 26.618 Each (In a Bag of 100) (ex VAT)
AED 2,794.84
AED 27.949 Each (In a Bag of 100) (inc. VAT)
100
AED 2,661.75
AED 26.618 Each (In a Bag of 100) (ex VAT)
AED 2,794.84
AED 27.949 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SharpPeak Sensor Distance
15 (Detection) mm, 70 (Non-Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +70°C


