Technical Document
Specifications
Brand
SharpPeak Sensor Distance
27 (Non-Detection) mm, 9 (Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
26.8 x 9 x 8mm
Height
8mm
Length
26.8mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +60°C
AED 1,617.00
AED 16.17 Each (In a Bag of 100) (ex VAT)
AED 1,697.85
AED 16.978 Each (In a Bag of 100) (inc. VAT)
100
AED 1,617.00
AED 16.17 Each (In a Bag of 100) (ex VAT)
AED 1,697.85
AED 16.978 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SharpPeak Sensor Distance
27 (Non-Detection) mm, 9 (Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
26.8 x 9 x 8mm
Height
8mm
Length
26.8mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +60°C