Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sharp IS471F IR Receiver, 950nm, Through Hole, 5 x 2.5 x 4.4mm

RS Stock No.: 564-396Brand: SharpManufacturers Part No.: IS471F
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Sharp

Wavelength of Peak Sensitivity

950nm

Output Current

50mA

Number of Pins

4

Mounting Type

Through Hole

Dimensions

5 x 2.5 x 4.4mm

Height

4.4mm

Length

5mm

Width

2.5mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +60 °C

Maximum Operating Temperature

+60 °C

Product details

IS471F Series OPIC Light Detectors

The IS471F series, from Sharp, are a family of OPIC light detectors with built-in signal processing circuit for light modulation systems. Their light modulation system makes them impervious to external distributing lights. The IS471F OPIC light detectors are ideal for applications such as optoelectronic switched, copiers, printers and telecommunications.

Features of the IS471F OPIC light detector:
Through-hole package
Built-in pulse driver circuit and sync detector circuit
Operating supply voltage: 4.5 to 16 V

IR Photodiodes, Sharp

You may be interested in
Stock information temporarily unavailable.

AED 11.92

AED 11.92 Each (ex VAT)

AED 12.52

AED 12.52 Each (inc. VAT)

Sharp IS471F IR Receiver, 950nm, Through Hole, 5 x 2.5 x 4.4mm

AED 11.92

AED 11.92 Each (ex VAT)

AED 12.52

AED 12.52 Each (inc. VAT)

Sharp IS471F IR Receiver, 950nm, Through Hole, 5 x 2.5 x 4.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sharp

Wavelength of Peak Sensitivity

950nm

Output Current

50mA

Number of Pins

4

Mounting Type

Through Hole

Dimensions

5 x 2.5 x 4.4mm

Height

4.4mm

Length

5mm

Width

2.5mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +60 °C

Maximum Operating Temperature

+60 °C

Product details

IS471F Series OPIC Light Detectors

The IS471F series, from Sharp, are a family of OPIC light detectors with built-in signal processing circuit for light modulation systems. Their light modulation system makes them impervious to external distributing lights. The IS471F OPIC light detectors are ideal for applications such as optoelectronic switched, copiers, printers and telecommunications.

Features of the IS471F OPIC light detector:
Through-hole package
Built-in pulse driver circuit and sync detector circuit
Operating supply voltage: 4.5 to 16 V

IR Photodiodes, Sharp

You may be interested in