Technical Document
Specifications
Brand
SharpWavelength of Peak Sensitivity
900nm
Mounting Type
Through Hole
Amplifier Function
Yes
Number of Pins
3
Typical Fall Time
0.05µs
Length
3mm
Width
2.8mm
Height
4mm
Series
IS
Typical Rise Time
0.1µs
Product details
IS485/IS486 Series OPIC Light Detectors
The IS485 and IS486 series, from Sharp, are OPIC light detectors with a built-in amplifier. They also have a built-in schmitt trigger circuit. They come in a side looking compact package with through-hole mounting. Suitable applications include copiers, printers and automatic vending machines.
Features of the IS485 and IS486 OPIC light detectors:
Side looking (SL)
Compact package
High sensitivity
Operating supply voltage: 4.5 to 17 V
IR Photodiodes, Sharp
AED 17,000.00
AED 3.40 Each (In a Bag of 5000) (ex VAT)
AED 17,850.00
AED 3.57 Each (In a Bag of 5000) (inc. VAT)
5000
AED 17,000.00
AED 3.40 Each (In a Bag of 5000) (ex VAT)
AED 17,850.00
AED 3.57 Each (In a Bag of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SharpWavelength of Peak Sensitivity
900nm
Mounting Type
Through Hole
Amplifier Function
Yes
Number of Pins
3
Typical Fall Time
0.05µs
Length
3mm
Width
2.8mm
Height
4mm
Series
IS
Typical Rise Time
0.1µs
Product details
IS485/IS486 Series OPIC Light Detectors
The IS485 and IS486 series, from Sharp, are OPIC light detectors with a built-in amplifier. They also have a built-in schmitt trigger circuit. They come in a side looking compact package with through-hole mounting. Suitable applications include copiers, printers and automatic vending machines.
Features of the IS485 and IS486 OPIC light detectors:
Side looking (SL)
Compact package
High sensitivity
Operating supply voltage: 4.5 to 17 V