Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SHOT 25 W Circular Ceiling Light, Cool White W 85 mm

RS Stock No.: 249-6471Brand: SHOTManufacturers Part No.: GIADA25K
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

SHOT

Lamp Type

High Resistance Ceiling Light

Width

85 mm

Luminosity

4000 lm

Depth

85 mm

Lamp Shape

Circular

Colour Tone

Cool White

Colour Temperature

3000 K, 4000K

Wattage

25 W

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 384.25

AED 384.25 Each (ex VAT)

AED 403.46

AED 403.46 Each (inc. VAT)

SHOT 25 W Circular Ceiling Light, Cool White W 85 mm

AED 384.25

AED 384.25 Each (ex VAT)

AED 403.46

AED 403.46 Each (inc. VAT)

SHOT 25 W Circular Ceiling Light, Cool White W 85 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Type

High Resistance Ceiling Light

Width

85 mm

Luminosity

4000 lm

Depth

85 mm

Lamp Shape

Circular

Colour Tone

Cool White

Colour Temperature

3000 K, 4000K

Wattage

25 W

IP Rating

IP65

Country of Origin

China