Technical Document
Specifications
Brand
SHOTType
LED Module
Batten Type
Single
Length
1.25 m
Width
78 mm
Depth
80 mm
Wattage
30 W
Lamp Type
LED
Colour Temperature
4000K
Life Hours
50 000h
Voltage Rating
240 V
IP Rating
IP65
Sensor
PIR
EU Energy Efficiency Rating
D
Country of Origin
China
AED 493.58
AED 493.58 Each (ex VAT)
AED 518.26
AED 518.26 Each (inc. VAT)
1
AED 493.58
AED 493.58 Each (ex VAT)
AED 518.26
AED 518.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTType
LED Module
Batten Type
Single
Length
1.25 m
Width
78 mm
Depth
80 mm
Wattage
30 W
Lamp Type
LED
Colour Temperature
4000K
Life Hours
50 000h
Voltage Rating
240 V
IP Rating
IP65
Sensor
PIR
EU Energy Efficiency Rating
D
Country of Origin
China