Technical Document
Specifications
Brand
SHOTSensor Type
Twilight
Voltage Rating
230 V
Mount Type
Wall
Output Power
0.4W
Range
2 m
Country of Origin
China
Stock information temporarily unavailable.
AED 45.26
AED 45.26 Each (ex VAT)
AED 47.52
AED 47.52 Each (inc. VAT)
SHOT Lighting Controller, Twilight, Wall Mount, 230 V
1
AED 45.26
AED 45.26 Each (ex VAT)
AED 47.52
AED 47.52 Each (inc. VAT)
SHOT Lighting Controller, Twilight, Wall Mount, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTSensor Type
Twilight
Voltage Rating
230 V
Mount Type
Wall
Output Power
0.4W
Range
2 m
Country of Origin
China