Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hand Held Wired Microphone Shure PG58-XLR, Unidirectional 300Ω

RS Stock No.: 704-8100Brand: ShureManufacturers Part No.: PG58-XLR
brand-logo
View all in Microphones

Technical Document

Specifications

Brand

Shure

Type

Dynamic

Directionality/Polar Pattern

Unidirectional

Frequency Response

60 Hz → 15000 Hz

Maximum Sound Pressure Level

26dB

Impedance

300Ω

Sensitivity

-53dBV/Pa

Connector

XLR

On/Off Switch

Yes

Cable Included

Yes

Length

166mm

Head Diameter

54mm

Weight

321g

Maximum Frequency Response

15000 Hz

Minimum Frequency Response

60 Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hand Held Wired Microphone Shure PG58-XLR, Unidirectional 300Ω

P.O.A.

Hand Held Wired Microphone Shure PG58-XLR, Unidirectional 300Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Shure

Type

Dynamic

Directionality/Polar Pattern

Unidirectional

Frequency Response

60 Hz → 15000 Hz

Maximum Sound Pressure Level

26dB

Impedance

300Ω

Sensitivity

-53dBV/Pa

Connector

XLR

On/Off Switch

Yes

Cable Included

Yes

Length

166mm

Head Diameter

54mm

Weight

321g

Maximum Frequency Response

15000 Hz

Minimum Frequency Response

60 Hz

Country of Origin

China

You may be interested in