Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIB PE Boulay Series Metallic Brass Cable Gland, PG29 Thread, 17mm min., 24mm max., IP65

RS Stock No.: 564-787Brand: SIBManufacturers Part No.: C0029100R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

PG29

Maximum Cable Diameter

24mm

Minimum Cable Diameter

17mm

Material

Brass

Colour

Metallic

Series

PE Boulay

IP Rating

IP65

Locknut Included

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-30°C

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +50 °C

Country of Origin

France

Product details

SIB PE Boulay Cable Glands

A range of SIB PE Boulay PG thread, brass cable glands with sealed gland.

Features and Benefits

IP65
PG thread
Operating temperature of -30°C to +50°C

Typical Applications

Machines and accessories and factory installation

Supplied with

Lock Nut

Stock information temporarily unavailable.

AED 115.97

AED 115.97 1 Box of 3 (ex VAT)

AED 121.77

AED 121.77 1 Box of 3 (inc. VAT)

SIB PE Boulay Series Metallic Brass Cable Gland, PG29 Thread, 17mm min., 24mm max., IP65

AED 115.97

AED 115.97 1 Box of 3 (ex VAT)

AED 121.77

AED 121.77 1 Box of 3 (inc. VAT)

SIB PE Boulay Series Metallic Brass Cable Gland, PG29 Thread, 17mm min., 24mm max., IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 115.97
5 - 9AED 112.30
10+AED 108.41

Technical Document

Specifications

Brand

SIB

Thread Size

PG29

Maximum Cable Diameter

24mm

Minimum Cable Diameter

17mm

Material

Brass

Colour

Metallic

Series

PE Boulay

IP Rating

IP65

Locknut Included

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-30°C

Standards Met

RoHS Compliant

Operating Temperature Range

-30 → +50 °C

Country of Origin

France

Product details

SIB PE Boulay Cable Glands

A range of SIB PE Boulay PG thread, brass cable glands with sealed gland.

Features and Benefits

IP65
PG thread
Operating temperature of -30°C to +50°C

Typical Applications

Machines and accessories and factory installation

Supplied with

Lock Nut