Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 2.5mm min., 6.5mm max., IP68

RS Stock No.: 530-924Brand: SIBManufacturers Part No.: C5212000R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

2.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Country of Origin

France

Product details

SIB-TEC ISO thread brass cable gland

The SIB ISO fully insulated brass cable glands are available in various thread sizes and are IP68 rated.

Features and Benefits

ISO thread
Wide clamping range
Sealed cable glands
Reducer seal insert
Operating temperature from -40°C to +100°C

Typical Applications

Use the nickel plated brass cable glands in your machines and devises.

Supplied with

Lock nut and nitrile 70 Sh A gasket.

Stock information temporarily unavailable.

AED 82.86

AED 82.86 1 Box of 5 (ex VAT)

AED 87.00

AED 87.00 1 Box of 5 (inc. VAT)

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 2.5mm min., 6.5mm max., IP68

AED 82.86

AED 82.86 1 Box of 5 (ex VAT)

AED 87.00

AED 87.00 1 Box of 5 (inc. VAT)

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 2.5mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.86
5 - 9AED 78.90
10+AED 74.83

Technical Document

Specifications

Brand

SIB

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

2.5mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Country of Origin

France

Product details

SIB-TEC ISO thread brass cable gland

The SIB ISO fully insulated brass cable glands are available in various thread sizes and are IP68 rated.

Features and Benefits

ISO thread
Wide clamping range
Sealed cable glands
Reducer seal insert
Operating temperature from -40°C to +100°C

Typical Applications

Use the nickel plated brass cable glands in your machines and devises.

Supplied with

Lock nut and nitrile 70 Sh A gasket.