Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 9.5mm max., IP68

RS Stock No.: 531-157Brand: SIBManufacturers Part No.: C5216000R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

M16

Maximum Cable Diameter

9.5mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Country of Origin

France

Product details

SIB-TEC ISO thread brass cable gland

The SIB ISO fully insulated brass cable glands are available in various thread sizes and are IP68 rated.

Features and Benefits

ISO thread
Wide clamping range
Sealed cable glands
Reducer seal insert
Operating temperature from -40°C to +100°C

Typical Applications

Use the nickel plated brass cable glands in your machines and devises.

Supplied with

Lock nut and nitrile 70 Sh A gasket.

Stock information temporarily unavailable.

AED 89.09

AED 89.09 1 Box of 5 (ex VAT)

AED 93.54

AED 93.54 1 Box of 5 (inc. VAT)

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 9.5mm max., IP68

AED 89.09

AED 89.09 1 Box of 5 (ex VAT)

AED 93.54

AED 93.54 1 Box of 5 (inc. VAT)

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M16 Thread, 4mm min., 9.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 89.09
5 - 9AED 84.74
10+AED 81.32

Technical Document

Specifications

Brand

SIB

Thread Size

M16

Maximum Cable Diameter

9.5mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Country of Origin

France

Product details

SIB-TEC ISO thread brass cable gland

The SIB ISO fully insulated brass cable glands are available in various thread sizes and are IP68 rated.

Features and Benefits

ISO thread
Wide clamping range
Sealed cable glands
Reducer seal insert
Operating temperature from -40°C to +100°C

Typical Applications

Use the nickel plated brass cable glands in your machines and devises.

Supplied with

Lock nut and nitrile 70 Sh A gasket.