Technical Document
Specifications
Brand
SIBThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
14mm
Material
PA 6
Colour
Grey
Series
SIB-TEC
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Country of Origin
France
Product details
SIB-TEC Plastic Cable Glands
A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.
Features and Benefits
Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free
Supplied with
Lock Nut
Approvals
UL, CSA, VDE
Standards
EN 50262
AED 77.38
AED 77.38 1 Box of 3 (ex VAT)
AED 81.25
AED 81.25 1 Box of 3 (inc. VAT)
1
AED 77.38
AED 77.38 1 Box of 3 (ex VAT)
AED 81.25
AED 81.25 1 Box of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 77.38 |
5 - 9 | AED 74.60 |
10+ | AED 71.82 |
Technical Document
Specifications
Brand
SIBThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
14mm
Material
PA 6
Colour
Grey
Series
SIB-TEC
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +100 °C
Country of Origin
France
Product details
SIB-TEC Plastic Cable Glands
A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.
Features and Benefits
Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free
Supplied with
Lock Nut
Approvals
UL, CSA, VDE
Standards
EN 50262