Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIB SIB-TEC Series Grey PA 6 Cable Gland, M50 Thread, 24mm min., 38.5mm max., IP68

RS Stock No.: 564-850Brand: SIBManufacturers Part No.: F7025000R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

M50

Maximum Cable Diameter

38.5mm

Minimum Cable Diameter

24mm

Material

PA 6

Colour

Grey

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Country of Origin

France

Product details

SIB-TEC Plastic Cable Glands

A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.

Features and Benefits

Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free

Supplied with

Lock Nut

Approvals

UL, CSA, VDE

Standards

EN 50262

You may be interested in
Stock information temporarily unavailable.

AED 56.60

AED 56.60 Each (ex VAT)

AED 59.43

AED 59.43 Each (inc. VAT)

SIB SIB-TEC Series Grey PA 6 Cable Gland, M50 Thread, 24mm min., 38.5mm max., IP68

AED 56.60

AED 56.60 Each (ex VAT)

AED 59.43

AED 59.43 Each (inc. VAT)

SIB SIB-TEC Series Grey PA 6 Cable Gland, M50 Thread, 24mm min., 38.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 56.60
5 - 9AED 54.50
10+AED 52.60
You may be interested in

Technical Document

Specifications

Brand

SIB

Thread Size

M50

Maximum Cable Diameter

38.5mm

Minimum Cable Diameter

24mm

Material

PA 6

Colour

Grey

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Country of Origin

France

Product details

SIB-TEC Plastic Cable Glands

A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.

Features and Benefits

Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free

Supplied with

Lock Nut

Approvals

UL, CSA, VDE

Standards

EN 50262

You may be interested in