Technical Document
Specifications
Brand
SIBMaterial
Fibreglass PA
Thread Size
M12
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
France
Product details
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.
AED 10.82
AED 1.082 Each (In a Box of 10) (ex VAT)
AED 11.36
AED 1.136 Each (In a Box of 10) (inc. VAT)
10
AED 10.82
AED 1.082 Each (In a Box of 10) (ex VAT)
AED 11.36
AED 1.136 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 140 | AED 1.082 | AED 10.82 |
150 - 490 | AED 1.082 | AED 10.82 |
500+ | AED 1.03 | AED 10.30 |
Technical Document
Specifications
Brand
SIBMaterial
Fibreglass PA
Thread Size
M12
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Country of Origin
France
Product details
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.