Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SIB WADI-TEC Series Grey PA 6 Cable Gland, M16 Thread, 4.5mm min., 8mm max., IP68

RS Stock No.: 530-823Brand: SIBManufacturers Part No.: Z6121600R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4.5mm

Material

PA 6

Colour

Grey

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +120 °C

Country of Origin

France

Product details

SIB WADI TEC Plastic Cable Glands With ISO thread

A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.

Features and Benefits

One piece gland
Sealed
ISO Thread
Tough

Supplied with

Lock Nut

Standards

EN 60423

Stock information temporarily unavailable.

AED 24.57

AED 24.57 1 Box of 5 (ex VAT)

AED 25.80

AED 25.80 1 Box of 5 (inc. VAT)

SIB WADI-TEC Series Grey PA 6 Cable Gland, M16 Thread, 4.5mm min., 8mm max., IP68

AED 24.57

AED 24.57 1 Box of 5 (ex VAT)

AED 25.80

AED 25.80 1 Box of 5 (inc. VAT)

SIB WADI-TEC Series Grey PA 6 Cable Gland, M16 Thread, 4.5mm min., 8mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.57
5 - 9AED 23.79
10+AED 23.07

Technical Document

Specifications

Brand

SIB

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4.5mm

Material

PA 6

Colour

Grey

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +120 °C

Country of Origin

France

Product details

SIB WADI TEC Plastic Cable Glands With ISO thread

A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.

Features and Benefits

One piece gland
Sealed
ISO Thread
Tough

Supplied with

Lock Nut

Standards

EN 60423