Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIB WADI-TEC Series Grey PA 6 Cable Gland, M50 Thread, 34mm min., 42mm max., IP68

RS Stock No.: 530-918Brand: SIBManufacturers Part No.: Z6125000R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

M50

Maximum Cable Diameter

42mm

Minimum Cable Diameter

34mm

Material

PA 6

Colour

Grey

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +120 °C

Country of Origin

France

Product details

SIB WADI TEC Plastic Cable Glands With ISO thread

A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.

Features and Benefits

One piece gland
Sealed
ISO Thread
Tough

Supplied with

Lock Nut

Standards

EN 60423

Stock information temporarily unavailable.

AED 36.40

AED 36.40 1 Box of 1 (ex VAT)

AED 38.22

AED 38.22 1 Box of 1 (inc. VAT)

SIB WADI-TEC Series Grey PA 6 Cable Gland, M50 Thread, 34mm min., 42mm max., IP68

AED 36.40

AED 36.40 1 Box of 1 (ex VAT)

AED 38.22

AED 38.22 1 Box of 1 (inc. VAT)

SIB WADI-TEC Series Grey PA 6 Cable Gland, M50 Thread, 34mm min., 42mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.40
5 - 9AED 35.50
10+AED 34.50

Technical Document

Specifications

Brand

SIB

Thread Size

M50

Maximum Cable Diameter

42mm

Minimum Cable Diameter

34mm

Material

PA 6

Colour

Grey

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +120 °C

Country of Origin

France

Product details

SIB WADI TEC Plastic Cable Glands With ISO thread

A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.

Features and Benefits

One piece gland
Sealed
ISO Thread
Tough

Supplied with

Lock Nut

Standards

EN 60423