SIBA 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

RS Stock No.: 421-485Brand: SIBAManufacturers Part No.: 10-005-07/10A
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Germany

Product details

D (DIAZED) - Type gR

Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications

Standards

VDE 0636 and DIN

You may be interested in
Mersen 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
AED 62.181Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 110.25

AED 22.05 Each (In a Pack of 5) (ex VAT)

AED 115.76

AED 23.152 Each (In a Pack of 5) (inc. VAT)

SIBA 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

AED 110.25

AED 22.05 Each (In a Pack of 5) (ex VAT)

AED 115.76

AED 23.152 Each (In a Pack of 5) (inc. VAT)

SIBA 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 22.05AED 110.25
25 - 120AED 19.478AED 97.39
125 - 245AED 18.90AED 94.50
250 - 495AED 18.69AED 93.45
500+AED 18.428AED 92.14
You may be interested in
Mersen 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
AED 62.181Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

SIBA

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA

Gauge/Cap Colour

Grey

Body Material

Ceramic

Country of Origin

Germany

Product details

D (DIAZED) - Type gR

Low let through current
Low quenching time
Low quenching I²t value
Low excess voltage value
Low thermal load on fuse and holder
Breaking capacity 50kA at 500Vac
Suitable for 3-phase applications

Standards

VDE 0636 and DIN

You may be interested in
Mersen 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
AED 62.181Each (In a Pack of 5) (ex VAT)