Technical Document
Specifications
Brand
SIBACurrent Rating
250A
Fuse Size
NH1
Voltage Rating
500V ac
Fuse Standard
DIN 43620, VDE 0636
Application Category
gG - gL
High Rupture Capacity
Yes
Tag Type
Blade
Tag Orientation
Centred
Product details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
AED 75.86
AED 75.86 Each (ex VAT)
AED 79.65
AED 79.65 Each (inc. VAT)
1
AED 75.86
AED 75.86 Each (ex VAT)
AED 79.65
AED 79.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 75.86 |
10 - 49 | AED 67.21 |
50 - 99 | AED 63.29 |
100 - 249 | AED 62.68 |
250+ | AED 62.11 |
Technical Document
Specifications
Brand
SIBACurrent Rating
250A
Fuse Size
NH1
Voltage Rating
500V ac
Fuse Standard
DIN 43620, VDE 0636
Application Category
gG - gL
High Rupture Capacity
Yes
Tag Type
Blade
Tag Orientation
Centred
Product details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)