Technical Document
Specifications
Brand
SIBACurrent Rating
16A
Fuse Size
10 x 38mm
Voltage Rating
700V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Country of Origin
Germany
Product details
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Features
High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

AED 236.09
AED 236.09 1 Pack of 5 (ex VAT)
AED 247.89
AED 247.89 1 Pack of 5 (inc. VAT)
1
AED 236.09
AED 236.09 1 Pack of 5 (ex VAT)
AED 247.89
AED 247.89 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 236.09 |
5 - 24 | AED 212.26 |
25 - 49 | AED 195.04 |
50 - 99 | AED 182.96 |
100+ | AED 176.82 |

Technical Document
Specifications
Brand
SIBACurrent Rating
16A
Fuse Size
10 x 38mm
Voltage Rating
700V ac
Body Material
Ceramic
Application Category
gR
UL Class
UL 248-13
Series
URZ
Country of Origin
Germany
Product details
SIBA HBC Ceramic Cartridge Fuse Type gR
SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm
Features
High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13
Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13
