Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIBA 30A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 314-4844Brand: SIBAManufacturers Part No.: 50-179-06/30A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

30A

Fuse Size

10 x 38mm

Voltage Rating

700V ac

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

URZ

Country of Origin

Germany

Product details

SIBA HBC Ceramic Cartridge Fuse Type gR

SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm

Features

High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13

Standards

IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

You may be interested in
10X38 FF FUSE 30A
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 237.67

AED 47.534 Each (In a Pack of 5) (ex VAT)

AED 249.55

AED 49.911 Each (In a Pack of 5) (inc. VAT)

SIBA 30A Ceramic Cartridge Fuse, 10 x 38mm

AED 237.67

AED 47.534 Each (In a Pack of 5) (ex VAT)

AED 249.55

AED 49.911 Each (In a Pack of 5) (inc. VAT)

SIBA 30A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 47.534AED 237.67
25 - 120AED 42.796AED 213.98
125 - 245AED 39.192AED 195.96
250 - 495AED 36.822AED 184.11
500+AED 35.638AED 178.19
You may be interested in
10X38 FF FUSE 30A
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

SIBA

Current Rating

30A

Fuse Size

10 x 38mm

Voltage Rating

700V ac

Body Material

Ceramic

Application Category

gR

UL Class

UL 248-13

Series

URZ

Country of Origin

Germany

Product details

SIBA HBC Ceramic Cartridge Fuse Type gR

SIBA ceramic cartridge fuses can be fitted with or without a built-in striker pin for fuse blown indication or operation of microswitches. These fuses are ultra-rapid which are ideal for power semiconductors such as diodes, thyristors and triacs, they separate your device from the power supply quickly and reliably.Fuse size 10mm x 38mm

Features

High interrupting rating up to 300 kA
Voltage rating AC 250 V to AC 1000 V
Protection of Power Semiconductors according to IEC 60269-1 and -4
Available with integrated striker pin
Classes according to IEC 60269-4 and DIN VDE 0636-40

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).

Standards
IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

Approvals
IEC 60269 - 4; DIN VDE 0636 Teil 40; UL 248 - 13

Standards

IEC 60269-4; DIN VDE 0636 Teil 40 and UL248-13

You may be interested in
10X38 FF FUSE 30A
P.O.A.Each (ex VAT)