Technical Document
Specifications
Brand
SIBACurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
10
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.782 | AED 27.82 |
100 - 240 | AED 2.625 | AED 26.25 |
250 - 490 | AED 2.52 | AED 25.20 |
500 - 990 | AED 2.362 | AED 23.62 |
1000+ | AED 2.205 | AED 22.05 |
Technical Document
Specifications
Brand
SIBACurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.