Technical Document
Specifications
Brand
SIBACurrent Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
AED 29.92
AED 2.992 Each (In a Pack of 10) (ex VAT)
AED 31.42
AED 3.142 Each (In a Pack of 10) (inc. VAT)
10
AED 29.92
AED 2.992 Each (In a Pack of 10) (ex VAT)
AED 31.42
AED 3.142 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.992 | AED 29.92 |
100 - 240 | AED 2.835 | AED 28.35 |
250 - 490 | AED 2.73 | AED 27.30 |
500 - 990 | AED 2.52 | AED 25.20 |
1000+ | AED 2.415 | AED 24.15 |
Technical Document
Specifications
Brand
SIBACurrent Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.