Technical Document
Specifications
Brand
SIBACurrent Rating
10A
Fuse Size
5 x 25mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
Ceramic Bodied Fuses 5 x 25
Ceramic fuses ideally suited to a wide range of application requirements.
AED 113.14
AED 22.628 Each (In a Pack of 5) (ex VAT)
AED 118.80
AED 23.759 Each (In a Pack of 5) (inc. VAT)
5
AED 113.14
AED 22.628 Each (In a Pack of 5) (ex VAT)
AED 118.80
AED 23.759 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 22.628 | AED 113.14 |
50 - 245 | AED 20.002 | AED 100.01 |
250 - 495 | AED 18.06 | AED 90.30 |
500 - 1245 | AED 16.748 | AED 83.74 |
1250+ | AED 16.065 | AED 80.32 |
Technical Document
Specifications
Brand
SIBACurrent Rating
10A
Fuse Size
5 x 25mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
GZ
Country of Origin
Germany
Product details
Ceramic Bodied Fuses 5 x 25
Ceramic fuses ideally suited to a wide range of application requirements.