Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SIBA 1A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 783-3343Brand: SIBAManufacturers Part No.: 70-059-60/1A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GZ

Country of Origin

Germany

Product details

SIBA Fast-Acting Glass Fuses - 3x32mm

Reliable and versatile SIBA fuses for a range of requirements and applications.

You may be interested in
RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.676Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 16.48

AED 1.648 Each (In a Pack of 10) (ex VAT)

AED 17.30

AED 1.73 Each (In a Pack of 10) (inc. VAT)

SIBA 1A F Glass Cartridge Fuse, 6.3 x 32mm

AED 16.48

AED 1.648 Each (In a Pack of 10) (ex VAT)

AED 17.30

AED 1.73 Each (In a Pack of 10) (inc. VAT)

SIBA 1A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.648AED 16.48
100 - 240AED 1.545AED 15.45
250 - 490AED 1.442AED 14.42
500 - 990AED 1.39AED 13.90
1000+AED 1.339AED 13.39
You may be interested in
RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.676Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

SIBA

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GZ

Country of Origin

Germany

Product details

SIBA Fast-Acting Glass Fuses - 3x32mm

Reliable and versatile SIBA fuses for a range of requirements and applications.

You may be interested in
RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.676Each (In a Pack of 50) (ex VAT)