Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sibille Phillips Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V

RS Stock No.: 815-537Brand: SibilleManufacturers Part No.: IC18RS-N0
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Sibille

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

75 mm

Blade Finish

Black Oxidized

Country of Origin

France

Product details

Sibille 'Orange' ESI 26-3 safety screwdrivers

These tools are insulated, marked and tested in accordance with the UK Electricity Supply Industry standard ESI 26-3 issue 2 1984.,They also conform to the requirements of IEC 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (Germany) and B.S. 2559 Pt 3:1973 (UK).

Designed to protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and guaranteed up to 1000V
Insulation tested to a minimum of 10kV, 50 Hz for 3 minutes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sibille Phillips Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V

P.O.A.

Sibille Phillips Screwdriver, PH0 Tip, 75 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sibille

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

75 mm

Blade Finish

Black Oxidized

Country of Origin

France

Product details

Sibille 'Orange' ESI 26-3 safety screwdrivers

These tools are insulated, marked and tested in accordance with the UK Electricity Supply Industry standard ESI 26-3 issue 2 1984.,They also conform to the requirements of IEC 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (Germany) and B.S. 2559 Pt 3:1973 (UK).

Designed to protect the user during live working, accidental contact or ’flashover’ when working on or adjacent to energised systems, and guaranteed up to 1000V
Insulation tested to a minimum of 10kV, 50 Hz for 3 minutes

You may be interested in