Technical Document
Specifications
Brand
SibilleScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
5.5 mm
VDE/1000V Approved
Yes
Blade Length
150 mm
Blade Finish
Black Oxidized
Country of Origin
France
You may be interested in
Facom Slotted Insulated Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 235 mm OverallBrand: Facom
AED 54.34Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sibille Flat Screwdriver, 5.5 mm Tip, 150 mm Blade, VDE/1000V
1
P.O.A.
Sibille Flat Screwdriver, 5.5 mm Tip, 150 mm Blade, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom Slotted Insulated Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 235 mm OverallBrand: Facom
AED 54.34Each (ex VAT)
Technical Document
Specifications
Brand
SibilleScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
5.5 mm
VDE/1000V Approved
Yes
Blade Length
150 mm
Blade Finish
Black Oxidized
Country of Origin
France
You may be interested in
Facom Slotted Insulated Screwdriver, 5.5 x 1 mm Tip, 125 mm Blade, VDE/1000V, 235 mm OverallBrand: Facom
AED 54.34Each (ex VAT)