Technical Document
Specifications
Brand
SibilleVDE/1000V Approved
Yes
Blade Length
62 mm
Overall Length
175 mm
Handle Material
Nylon
Country of Origin
France
Product details
Insulated Knife
Designed to help protect the user during live working, accidental contact or flashover when working on or adjacent to energised systems - guaranteed up to 1000V
Total length 175mm, shrouded flat point 62mm blade
V shaped cable rest
Nylon 11 insulated handle with finger guards and partially insulated blade
Supplied with
leather wallet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SibilleVDE/1000V Approved
Yes
Blade Length
62 mm
Overall Length
175 mm
Handle Material
Nylon
Country of Origin
France
Product details
Insulated Knife
Designed to help protect the user during live working, accidental contact or flashover when working on or adjacent to energised systems - guaranteed up to 1000V
Total length 175mm, shrouded flat point 62mm blade
V shaped cable rest
Nylon 11 insulated handle with finger guards and partially insulated blade
Supplied with
leather wallet.