SICK S30A Series Laser Scanner, 49m Max Range

RS Stock No.: 285-6800Brand: SICKManufacturers Part No.: 1023548
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30A

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Length

160mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 28,702.38

AED 28,702.38 Each (ex VAT)

AED 30,137.50

AED 30,137.50 Each (inc. VAT)

SICK S30A Series Laser Scanner, 49m Max Range

AED 28,702.38

AED 28,702.38 Each (ex VAT)

AED 30,137.50

AED 30,137.50 Each (inc. VAT)

SICK S30A Series Laser Scanner, 49m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

S30A

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Length

160mm

Country of Origin

Germany

You may be interested in