Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SICK PRF13 Series Incremental Draw Wire Encoder

RS Stock No.: 285-2268Brand: SICKManufacturers Part No.: 1034337
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

PRF13

Stroke

10000mm

Supply Voltage

10 → 32 V dc

IP Rating

IP64, IP67

Overall Height

130mm

Overall Width

130mm

Overall Depth

247mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mounting Type

Flange Mount

Connection Type

M23 Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 7,688.59

AED 7,688.59 Each (ex VAT)

AED 8,073.02

AED 8,073.02 Each (inc. VAT)

SICK PRF13 Series Incremental Draw Wire Encoder

AED 7,688.59

AED 7,688.59 Each (ex VAT)

AED 8,073.02

AED 8,073.02 Each (inc. VAT)

SICK PRF13 Series Incremental Draw Wire Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

PRF13

Stroke

10000mm

Supply Voltage

10 → 32 V dc

IP Rating

IP64, IP67

Overall Height

130mm

Overall Width

130mm

Overall Depth

247mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mounting Type

Flange Mount

Connection Type

M23 Connector

Country of Origin

Germany