SICK Cylindrical Magnetic Proximity Sensor, 200mA

RS Stock No.: 285-4153Brand: SICKManufacturers Part No.: 1040069
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

Sick

Switch Shape

Cylindrical

Output Type

PNP

Terminal Type

Cable

Maximum Current

200mA

Maximum DC Voltage

30V dc

Switching Frequency

1000Hz

Length

48mm

Width

12mm

Maximum Operating Temperature

+75°C

Dimensions

48 x 12mm

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 375.48

AED 375.48 Each (ex VAT)

AED 394.25

AED 394.25 Each (inc. VAT)

SICK Cylindrical Magnetic Proximity Sensor, 200mA

AED 375.48

AED 375.48 Each (ex VAT)

AED 394.25

AED 394.25 Each (inc. VAT)

SICK Cylindrical Magnetic Proximity Sensor, 200mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Switch Shape

Cylindrical

Output Type

PNP

Terminal Type

Cable

Maximum Current

200mA

Maximum DC Voltage

30V dc

Switching Frequency

1000Hz

Length

48mm

Width

12mm

Maximum Operating Temperature

+75°C

Dimensions

48 x 12mm

Minimum Operating Temperature

-25°C

Country of Origin

Hungary