Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range

RS Stock No.: 210-3899Brand: SICKManufacturers Part No.: 1042037
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-40 °C

Housing Material

Plastic

Maximum Operating Temperature

+60°C

Series

W4S-3

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

AED 933.45

AED 933.45 Each (ex VAT)

AED 980.12

AED 980.12 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range

AED 933.45

AED 933.45 Each (ex VAT)

AED 980.12

AED 980.12 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 150 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-40 °C

Housing Material

Plastic

Maximum Operating Temperature

+60°C

Series

W4S-3

Standards Met

CE Certified, UL Certified

Country of Origin

Germany