Technical Document
Specifications
Brand
SickDevice Type
RFID Read/Write
Connection Type
Cable
Reading Distance
150mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Data Interface
RS-232, RS-422, RS-485
Power Consumption
5 W
Length
147mm
Width
88mm
Dimensions
147 x 88 x 39 mm
Maximum Operating Temperature
+60°C
Depth
39mm
Minimum Operating Temperature
+60°C
Communication Protocol
CAN, CANopen, EtherCAT, PROFIBUS DP, PROFINET, Serial
Country of Origin
Germany
AED 5,167.89
AED 5,167.89 Each (ex VAT)
AED 5,426.28
AED 5,426.28 Each (inc. VAT)
1
AED 5,167.89
AED 5,167.89 Each (ex VAT)
AED 5,426.28
AED 5,426.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDevice Type
RFID Read/Write
Connection Type
Cable
Reading Distance
150mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Data Interface
RS-232, RS-422, RS-485
Power Consumption
5 W
Length
147mm
Width
88mm
Dimensions
147 x 88 x 39 mm
Maximum Operating Temperature
+60°C
Depth
39mm
Minimum Operating Temperature
+60°C
Communication Protocol
CAN, CANopen, EtherCAT, PROFIBUS DP, PROFINET, Serial
Country of Origin
Germany