Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator

RS Stock No.: 212-8717Brand: SICKManufacturers Part No.: 1044930
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT8

LED Indicator

Yes

Compatible with

T-Slot

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 281.34

AED 281.34 Each (ex VAT)

AED 295.41

AED 295.41 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator

AED 281.34

AED 281.34 Each (ex VAT)

AED 295.41

AED 295.41 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

MZT8

LED Indicator

Yes

Compatible with

T-Slot

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary