SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator

RS Stock No.: 285-4204Brand: SICKManufacturers Part No.: 1051025
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

C-slot

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Electrical Connection Type

Cable with Connector M8 4-pin

Outlet Port

M8

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 573.62

AED 573.62 Each (ex VAT)

AED 602.30

AED 602.30 Each (inc. VAT)

SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator

AED 573.62

AED 573.62 Each (ex VAT)

AED 602.30

AED 602.30 Each (inc. VAT)

SICK C-slot Pneumatic Cylinder Sensor, IP67, 12 → 30V dc, PNP Operation, MZ2Q, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

C-slot

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Electrical Connection Type

Cable with Connector M8 4-pin

Outlet Port

M8

Country of Origin

Hungary