Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Ethernet Transponders, 10 → 30 V dc

RS Stock No.: 285-6792Brand: SICKManufacturers Part No.: 1054746
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

RFID Read/Write Device

Connection Type

Ethernet

Optical Technology

LED

Reading Distance

240mm

Maximum dc Voltage

30V

Supply Voltage

10 → 30 V dc

Data Interface

RS-232

Power Consumption

8 W

Length

147mm

Width

88mm

Minimum Operating Temperature

-20°C

Dimensions

147 x 88 x 39 mm

Maximum Operating Temperature

+50°C

Communication Protocol

RFID

Depth

39mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 10,111.50

AED 10,111.50 Each (ex VAT)

AED 10,617.08

AED 10,617.08 Each (inc. VAT)

SICK Ethernet Transponders, 10 → 30 V dc

AED 10,111.50

AED 10,111.50 Each (ex VAT)

AED 10,617.08

AED 10,617.08 Each (inc. VAT)

SICK Ethernet Transponders, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

RFID Read/Write Device

Connection Type

Ethernet

Optical Technology

LED

Reading Distance

240mm

Maximum dc Voltage

30V

Supply Voltage

10 → 30 V dc

Data Interface

RS-232

Power Consumption

8 W

Length

147mm

Width

88mm

Minimum Operating Temperature

-20°C

Dimensions

147 x 88 x 39 mm

Maximum Operating Temperature

+50°C

Communication Protocol

RFID

Depth

39mm

Country of Origin

Germany